


PGSB-26 | |
|---|---|
DigiKey Part Number | PGSB-26-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-26 |
Description | BUSHING 0.500" PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.500" (12.70mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-26 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.031" ~ 0.125" (0.79mm ~ 3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.500" (12.70mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

