




PGSB-1519 | |
|---|---|
DigiKey Part Number | RPC4636-ND |
Manufacturer | |
Manufacturer Product Number | PGSB-1519 |
Description | BUSHING 0.602" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.748" (19.00mm) Bushing 0.602" (15.29mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | PGSB-1519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.039" ~ 0.130" (0.99mm ~ 3.30mm) | |
Panel Cutout Dimensions | Circular - 0.748" (19.00mm) | |
Diameter - Inside | 0.602" (15.29mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.20000 | £0.20 |
| 10 | £0.16800 | £1.68 |
| 25 | £0.15760 | £3.94 |
| 50 | £0.15000 | £7.50 |
| 200 | £0.13600 | £27.20 |
| 400 | £0.12950 | £51.80 |
| 600 | £0.12585 | £75.51 |
| 1,000 | £0.12138 | £121.38 |
| 2,600 | £0.11346 | £295.00 |
| Unit Price without VAT: | £0.20000 |
|---|---|
| Unit Price with VAT: | £0.24000 |

