
NTS-9 | |
|---|---|
DigiKey Part Number | NTS-9-ND |
Manufacturer | |
Manufacturer Product Number | NTS-9 |
Description | HEX STANDOFF M3 NYLON 9MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.354" (9.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Part Status | Obsolete | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.354" (9.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |

