




MTS-20 | |
|---|---|
DigiKey Part Number | RPC1573-ND |
Manufacturer | |
Manufacturer Product Number | MTS-20 |
Description | HEX STANDOFF M3 NYLON 20.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 0.791" (20.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | MTS-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.791" (20.10mm) | |
Length - Overall | 0.791" (20.10mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 5 | £0.69800 | £3.49 |
| 10 | £0.65100 | £6.51 |
| 25 | £0.59680 | £14.92 |
| 50 | £0.56040 | £28.02 |
| 100 | £0.52810 | £52.81 |
| 250 | £0.49052 | £122.63 |
| 500 | £0.46558 | £232.79 |
| 1,000 | £0.44327 | £443.27 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

