
MLC-1 | |
|---|---|
DigiKey Part Number | RP922-ND |
Manufacturer | |
Manufacturer Product Number | MLC-1 |
Description | GROMMET W/STR RELIEF PA66 BLACK |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet, Strain Relief Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.020" ~ 0.080" (0.51mm ~ 2.03mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | - | |
Features | Screw Mount, M3.5-M4 | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |





