
KKLE-13M-01A-RT | |
|---|---|
DigiKey Part Number | KKLE-13M-01A-RT-ND |
Manufacturer | |
Manufacturer Product Number | KKLE-13M-01A-RT |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.530" (13.46mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, C-Type | |
Type Attributes | Locking, Round | |
Opening Size | 0.530" (13.46mm) | |
Mounting Type | Adhesive | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 1.170" (29.72mm) | |
Width | 0.780" (19.81mm) | |
Height | 0.860" (21.80mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | Acrylic Based (RMS-15) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |

