


GRF79815A | |
|---|---|
DigiKey Part Number | RPC6117-ND |
Manufacturer | |
Manufacturer Product Number | GRF79815A |
Description | PUSH FIT BUMPER FOOT: 12.5 MM (0 |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.996" Dia (25.30mm) PVC Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.996" Dia (25.30mm) | |
Material | PVC | |
Hardness | - | |
Form | - | |
Mounting Type | Push In |

