


GFA-N14A | |
|---|---|
DigiKey Part Number | RP866-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N14A |
Description | GROMMET FLIP 0.855" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.031" (26.19mm) Grommet, Flip 0.855" (21.72mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N14A Models |
Category | Panel Thickness 0.020" (0.51mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 1.031" (26.19mm) |
Series | Diameter - Inside 0.855" (21.72mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Green |
Bushing, Grommet Type Grommet, Flip | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.36600 | £13.66 |
| 25 | £1.28000 | £32.00 |
| 50 | £1.21880 | £60.94 |
| 100 | £1.16050 | £116.05 |
| 300 | £1.07387 | £322.16 |
| 500 | £1.03588 | £517.94 |
| 1,000 | £0.98643 | £986.43 |
| 2,500 | £0.92471 | £2,311.78 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |

