


GFA-N10A | |
|---|---|
DigiKey Part Number | RP865-ND |
Manufacturer | |
Manufacturer Product Number | GFA-N10A |
Description | GROMMET FLIP 0.605" PA66 GREEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.781" (19.84mm) Grommet, Flip 0.605" (15.37mm) Green |
Datasheet | Datasheet |
EDA/CAD Models | GFA-N10A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Grommet, Flip | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.030" (0.76mm) | |
Panel Cutout Dimensions | Circular - 0.781" (19.84mm) | |
Diameter - Inside | 0.605" (15.37mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Green | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.48000 | £1.48 |
| 10 | £1.25900 | £12.59 |
| 25 | £1.18000 | £29.50 |
| 50 | £1.12360 | £56.18 |
| 100 | £1.06990 | £106.99 |
| 300 | £0.99003 | £297.01 |
| 500 | £0.95498 | £477.49 |
| 1,000 | £0.90940 | £909.40 |
| 2,500 | £0.85250 | £2,131.25 |
| Unit Price without VAT: | £1.48000 |
|---|---|
| Unit Price with VAT: | £1.77600 |

