Quad Opening Cable Tie Holder Black Screw, #6 (M3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Quad Opening Cable Tie Holder Black Screw, #6 (M3.5)
Supporting your Project: Printed Circuit Board Solutions

FTH-5-UVB-M

DigiKey Part Number
RPC4001-ND
Manufacturer
Manufacturer Product Number
FTH-5-UVB-M
Description
CABLE TIE HLDR QUAD SCREW #6 BLK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder Black Screw, #6 (M3.5)
Datasheet
 Datasheet
EDA/CAD Models
FTH-5-UVB-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Quad Opening
Mounting Type
Screw, #6 (M3.5)
Size / Dimension
0.75" L x 0.75" W x 0.24" H (19.1mm x 19.1mm x 6.1mm)
For Use With/Related Products
WIT-18, 30 and QTE-18 Ties
Material
Nylon, Flame Retardant, UV Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£0.17176£171.76
2,000£0.16355£327.10
3,000£0.15894£476.82
5,000£0.15331£766.55
7,000£0.14971£1,047.97
10,000£0.14599£1,459.90
25,000£0.13686£3,421.50
50,000£0.13033£6,516.50
Manufacturers Standard Package
Unit Price without VAT:£0.17176
Unit Price with VAT:£0.20611