



FTH-4A-RT-M | |
|---|---|
DigiKey Part Number | RPC4000-ND |
Manufacturer | |
Manufacturer Product Number | FTH-4A-RT-M |
Description | CABLE TIE HLDR SNGL SWIVEL ADH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Single Opening, Swivel - Paired Strip Cable Tie Holder Natural Screw, #8 (M4), Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | FTH-4A-RT-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening, Swivel - Paired Strip | |
Mounting Type | Screw, #8 (M4), Adhesive | |
Size / Dimension | 1.00" L x 1.00" W x 0.31" H (25.4mm x 25.4mm x 7.9mm) | |
For Use With/Related Products | WIT-18 through -40 and QTE-18 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.34995 | £349.95 |
| 2,000 | £0.33324 | £666.48 |
| 3,000 | £0.32385 | £971.55 |
| 5,000 | £0.31238 | £1,561.90 |
| 7,000 | £0.30506 | £2,135.42 |
| 10,000 | £0.29748 | £2,974.80 |
| 25,000 | £0.27888 | £6,972.00 |
| Unit Price without VAT: | £0.34995 |
|---|---|
| Unit Price with VAT: | £0.41994 |

