
FP122B | |
|---|---|
DigiKey Part Number | 145-FP122B-ND |
Manufacturer | |
Manufacturer Product Number | FP122B |
Description | HOLE PLUG POLYPROPYLENE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Red |
Datasheet | Datasheet |
EDA/CAD Models | FP122B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 1.188" (30.18mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.89985 | £1,349.78 |
| Unit Price without VAT: | £0.89985 |
|---|---|
| Unit Price with VAT: | £1.07982 |

