
FP115B | |
|---|---|
DigiKey Part Number | 145-FP115B-ND |
Manufacturer | |
Manufacturer Product Number | FP115B |
Description | HOLE PLUG POLYPROPYLENE RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Red |
Datasheet | Datasheet |
EDA/CAD Models | FP115B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Red | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 0.938" (23.83mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 5 | £1.02200 | £5.11 |
| 10 | £0.95400 | £9.54 |
| 25 | £0.87600 | £21.90 |
| 50 | £0.82440 | £41.22 |
| 100 | £0.77840 | £77.84 |
| 250 | £0.72488 | £181.22 |
| 500 | £0.68936 | £344.68 |
| 1,000 | £0.65753 | £657.53 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |

