Connector Dust Cap For ST Adapters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Dust Cap For ST Adapters
Supporting your Project: Printed Circuit Board Solutions

EFA02-35-001

DigiKey Part Number
RPC3064-ND
Manufacturer
Manufacturer Product Number
EFA02-35-001
Description
DUST CAP FOR ST ADAPTERS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Dust Cap For ST Adapters
Datasheet
 Datasheet
EDA/CAD Models
EFA02-35-001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Dust Cap
For Use With/Related Products
ST Adapters
Specifications
Lanyard
Material
Thermoplastic Elastomer (TPE)
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.43000£2.43
10£2.06400£20.64
25£1.93480£48.37
50£1.84220£92.11
100£1.75430£175.43
250£1.64444£411.11
500£1.56592£782.96
1,000£1.49122£1,491.22
2,500£1.39794£3,494.85
Manufacturers Standard Package
Unit Price without VAT:£2.43000
Unit Price with VAT:£2.91600