
E2B | |
|---|---|
DigiKey Part Number | 145-E2B-ND |
Manufacturer | |
Manufacturer Product Number | E2B |
Description | FLANGED CAP ORANGE 26" DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flanged Cap Orange 2.06" Dia (52.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | E2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flanged Cap | |
Color | Orange | |
Size / Dimension | 2.06" Dia (52.4mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.49000 | £0.49 |
| 5 | £0.40600 | £2.03 |
| 10 | £0.37800 | £3.78 |
| 25 | £0.34480 | £8.62 |
| 50 | £0.32320 | £16.16 |
| 100 | £0.30360 | £30.36 |
| 250 | £0.28104 | £70.26 |
| 600 | £0.26233 | £157.40 |
| 1,200 | £0.24928 | £299.14 |
| Unit Price without VAT: | £0.49000 |
|---|---|
| Unit Price with VAT: | £0.58800 |

