


DGB-2.5 | |
|---|---|
DigiKey Part Number | RPC1940-ND |
Manufacturer | |
Manufacturer Product Number | DGB-2.5 |
Description | HOLE PLUG 0.250" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Black |
Datasheet | Datasheet |
EDA/CAD Models | DGB-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | - | |
Hole Diameter | 0.250" (6.35mm) 1/4" | |
Flange Diameter | 0.370" (9.40mm) | |
Panel Thickness | 0.030" (0.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 10 | £0.48600 | £4.86 |
| 25 | £0.45600 | £11.40 |
| 50 | £0.43400 | £21.70 |
| 100 | £0.41330 | £41.33 |
| 250 | £0.38736 | £96.84 |
| 500 | £0.36884 | £184.42 |
| 1,000 | £0.35121 | £351.21 |
| 3,000 | £0.32502 | £975.06 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

