


CTRL001A | |
|---|---|
DigiKey Part Number | CTRL001A-ND |
Manufacturer | |
Manufacturer Product Number | CTRL001A |
Description | TIE LASH LOCK NAT 250LB 9.45" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Lashing, Locking Natural 2.36" (60.00mm) 0.504" (12.80mm) 250 lbs (113.40 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Lashing, Locking | |
Length - Approximate | 9.5" | |
Bundle Diameter | 2.36" (60.00mm) | |
Width | 0.504" (12.80mm) | |
Length - Actual | 0.787' (240.00mm, 9.45") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 250 lbs (113.40 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.94390 | £94.39 |
| Unit Price without VAT: | £0.94390 |
|---|---|
| Unit Price with VAT: | £1.13268 |

