


CTR003A | |
|---|---|
DigiKey Part Number | RPC3797-ND |
Manufacturer | |
Manufacturer Product Number | CTR003A |
Description | CBL TIE RELEASABL BLK 50LB 7.87" |
Customer Reference | |
Detailed Description | Standard, Releasable Black 1.97" (50.00mm) 0.299" (7.59mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 7.75" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.299" (7.59mm) | |
Length - Actual | 0.656' (200.00mm, 7.87") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.27020 | £27.02 |
| 200 | £0.25730 | £51.46 |
| 300 | £0.25000 | £75.00 |
| Unit Price without VAT: | £0.27020 |
|---|---|
| Unit Price with VAT: | £0.32424 |

