


CT029F | |
|---|---|
DigiKey Part Number | CT029F-ND |
Manufacturer | |
Manufacturer Product Number | CT029F |
Description | CBL TIE LOCKING BLK 50LB 1.417' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 4.92" (125.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 17" | |
Bundle Diameter | 4.92" (125.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 1.417' (432.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.35910 | £35.91 |
| Unit Price without VAT: | £0.35910 |
|---|---|
| Unit Price with VAT: | £0.43092 |

