Standard, Locking Green 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard, Locking Green 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Supporting your Project: Printed Circuit Board Solutions

CT025G

DigiKey Part Number
RPC3746-ND
Manufacturer
Manufacturer Product Number
CT025G
Description
CBL TIE LOCKING GRN 50LB 11.88"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Standard, Locking Green 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
12"
Bundle Diameter
3.35" (85.00mm)
Width
0.189" (4.80mm)
Length - Actual
0.990' (302.00mm, 11.88")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Green
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,300
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£0.06360£6.36
200£0.06050£12.10
300£0.05880£17.64
500£0.05670£28.35
700£0.05537£38.76
1,000£0.05400£54.00
2,500£0.05061£126.53
5,000£0.04819£240.95
10,000£0.04589£458.90
Manufacturers Standard Package
Unit Price without VAT:£0.06360
Unit Price with VAT:£0.07632