


CT011B | |
|---|---|
DigiKey Part Number | RPC3719-ND |
Manufacturer | |
Manufacturer Product Number | CT011B |
Description | CBL TIE LOCKING BLACK 30LB 7.99" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 2.17" (55.00mm) 0.126" (3.20mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 2.17" (55.00mm) | |
Width | 0.126" (3.20mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £0.04970 | £4.97 |
| 200 | £0.04725 | £9.45 |
| 300 | £0.04593 | £13.78 |
| 500 | £0.04428 | £22.14 |
| 700 | £0.04324 | £30.27 |
| 1,000 | £0.04216 | £42.16 |
| 2,500 | £0.03952 | £98.80 |
| 5,000 | £0.03763 | £188.15 |
| 10,000 | £0.03583 | £358.30 |
| Unit Price without VAT: | £0.04970 |
|---|---|
| Unit Price with VAT: | £0.05964 |

