Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1060A

DigiKey Part Number
CF1060A-ND
Manufacturer
Manufacturer Product Number
CF1060A
Description
HOSE 0.472" ID POLY 1000'/GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Black, Gray Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 0.472" (12.00mm) 1000' (304.80m)
Datasheet
 Datasheet
EDA/CAD Models
CF1060A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.472" (12.00mm)
Diameter - Outside
0.700" (17.78mm)
Material
Polyamide (PA), Nylon
Color
Black, Gray
Length
1000' (304.80m)
Wall Thickness
0.005" (0.13mm)
Operating Temperature
-40°C ~ 149°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
Oil Resistant
Environment Protection
UV Resistant
Features
Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£307.30000£307.30
Manufacturers Standard Package
Unit Price without VAT:£307.30000
Unit Price with VAT:£368.76000