CF1040A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


HellermannTyton
In Stock: 0
Unit Price: £0.13127
Datasheet
Supporting your Project: Printed Circuit Board Solutions
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1040A

DigiKey Part Number
CF1040A-ND
Manufacturer
Manufacturer Product Number
CF1040A
Description
HOSE 0.399" ID POLY 1500'/GRY
Customer Reference
Detailed Description
Black, Gray Polyamide (PA), Nylon Convoluted, Corrugated Wire Loom, Protective Hose 0.399" (10.13mm) 1500' (457.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Obsolete
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.399" (10.13mm)
Diameter - Outside
0.597" (15.16mm)
Material
Polyamide (PA), Nylon
Color
Black, Gray
Length
1500' (457.20m)
Wall Thickness
0.005" (0.13mm)
Operating Temperature
-40°C ~ 149°C
Heat Protection
Flame Retardant
Abrasion Protection
-
Liquid Protection
Oil Resistant
Environment Protection
UV Resistant
Features
Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes