


CF013A | |
|---|---|
DigiKey Part Number | RPC5972-ND |
Manufacturer | |
Manufacturer Product Number | CF013A |
Description | HOSE 1.575" ID HDPE 164' GRAY |
Customer Reference | |
Detailed Description | Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 1.575" (40.00mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.575" (40.00mm) | |
Diameter - Outside | 1.890" (48.01mm) | |
Material | High Density Polyethylene (HDPE) | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |


