


CF009A | |
|---|---|
DigiKey Part Number | RPC5970-ND |
Manufacturer | |
Manufacturer Product Number | CF009A |
Description | HOSE .957" ID HDPE 164' GRAY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Gray High Density Polyethylene (HDPE) Convoluted, Corrugated Wire Loom, Protective Hose 0.957" (24.31mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.957" (24.31mm) | |
Diameter - Outside | 1.260" (32.00mm) | |
Material | High Density Polyethylene (HDPE) | |
Color | Gray | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 93°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.44000 | £120.44 |
| 10 | £102.38300 | £1,023.83 |
| 25 | £95.98040 | £2,399.51 |
| 50 | £91.40540 | £4,570.27 |
| Unit Price without VAT: | £120.44000 |
|---|---|
| Unit Price with VAT: | £144.52800 |

