




CBMFTS330A | |
|---|---|
DigiKey Part Number | RPC3009-ND |
Manufacturer | |
Manufacturer Product Number | CBMFTS330A |
Description | HEX STANDOFF M3 NYLON 1 1/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Nylon 1.063" (27.00mm) 1 1/16" Natural |
Datasheet | Datasheet |
EDA/CAD Models | CBMFTS330A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 1.063" (27.00mm) 1 1/16" | |
Length - Overall | 1.299" (33.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.71000 | £0.71 |
| 5 | £0.59200 | £2.96 |
| 10 | £0.55100 | £5.51 |
| 25 | £0.50440 | £12.61 |
| 50 | £0.47320 | £23.66 |
| 100 | £0.44550 | £44.55 |
| 250 | £0.41336 | £103.34 |
| 500 | £0.39204 | £196.02 |
| 1,000 | £0.37295 | £372.95 |
| Unit Price without VAT: | £0.71000 |
|---|---|
| Unit Price with VAT: | £0.85200 |

