


CBDLS555A | |
|---|---|
DigiKey Part Number | RPC5747-ND |
Manufacturer | |
Manufacturer Product Number | CBDLS555A |
Description | BOARD SUPPORT SNAP LOCK NYLON |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon |
Datasheet | Datasheet |
EDA/CAD Models | CBDLS555A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Length - Overall | - | |
Support Hole Diameter | 0.118" (3.00mm) | |
Mounting Hole Diameter | 0.118" (3.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.078" (1.19mm ~ 1.98mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.58000 | £0.58 |
| 5 | £0.48800 | £2.44 |
| 10 | £0.45300 | £4.53 |
| 25 | £0.41440 | £10.36 |
| 50 | £0.38840 | £19.42 |
| 100 | £0.36530 | £36.53 |
| 250 | £0.33848 | £84.62 |
| 500 | £0.32072 | £160.36 |
| 1,000 | £0.30479 | £304.79 |
| Unit Price without VAT: | £0.58000 |
|---|---|
| Unit Price with VAT: | £0.69600 |

