
62PP068BG10B | |
|---|---|
DigiKey Part Number | 145-62PP068BG10B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP068BG10B |
Description | HOLE PLUG 0.687" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.687" (17.45mm) Nylon Black |
EDA/CAD Models | 62PP068BG10B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Nylon | |
Hole Diameter | 0.687" (17.45mm) | |
Flange Diameter | 0.891" (22.62mm) | |
Panel Thickness | 0.031" ~ 0.109" (0.79mm ~ 2.77mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 10 | £0.09600 | £0.96 |
| 25 | £0.08960 | £2.24 |
| 50 | £0.08540 | £4.27 |
| 100 | £0.08130 | £8.13 |
| 250 | £0.07624 | £19.06 |
| 500 | £0.07258 | £36.29 |
| 1,000 | £0.06910 | £69.10 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

