
60SGN01185 | |
|---|---|
DigiKey Part Number | 145-60SGN01185-ND |
Manufacturer | |
Manufacturer Product Number | 60SGN01185 |
Description | SCREW GROMMET #10 NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Screw Grommet #10 Nylon Natural |
Datasheet | Datasheet |
EDA/CAD Models | 60SGN01185 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Screw Size | #10 | |
Head Diameter | 0.470" (11.94mm) Square | |
Mounting Hole Diameter | - | |
Head Height | 0.055" (1.40mm) | |
Material | Nylon | |
Color | Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.12000 | £0.12 |
| 5 | £0.09400 | £0.47 |
| 10 | £0.08800 | £0.88 |
| 25 | £0.07880 | £1.97 |
| 50 | £0.07340 | £3.67 |
| 100 | £0.06840 | £6.84 |
| 250 | £0.06272 | £15.68 |
| 500 | £0.05890 | £29.45 |
| 1,000 | £0.05551 | £55.51 |
| Unit Price without VAT: | £0.12000 |
|---|---|
| Unit Price with VAT: | £0.14400 |

