
50M060100T045 | |
|---|---|
DigiKey Part Number | 145-50M060100T045-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100T045 |
Description | THUMB SCREW KNOB SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Knob Thumb Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100T045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.481" (12.21mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 1.772" (45.00mm) | |
Length - Overall | 2.077" (52.75mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 5 | £0.15600 | £0.78 |
| 10 | £0.14400 | £1.44 |
| 25 | £0.13080 | £3.27 |
| 50 | £0.12180 | £6.09 |
| 100 | £0.11380 | £11.38 |
| 250 | £0.10464 | £26.16 |
| 500 | £0.09856 | £49.28 |
| 1,000 | £0.09313 | £93.13 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

