
36832MF062 | |
|---|---|
DigiKey Part Number | 145-36832MF062-ND |
Manufacturer | |
Manufacturer Product Number | 36832MF062 |
Description | HEX STANDOFF #8-32 NYLON 5/8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8-32 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36832MF062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 5 | £0.35400 | £1.77 |
| 10 | £0.32900 | £3.29 |
| 25 | £0.29960 | £7.49 |
| 50 | £0.28060 | £14.03 |
| 100 | £0.26340 | £26.34 |
| 250 | £0.24356 | £60.89 |
| 500 | £0.23038 | £115.19 |
| 1,000 | £0.21859 | £218.59 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

