
3406320125 | |
|---|---|
DigiKey Part Number | 145-3406320125-ND |
Manufacturer | |
Manufacturer Product Number | 3406320125 |
Description | THUMB SCREW HEX HEAD HEX #6-32 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #6-32 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3406320125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | 0.226" (5.74mm) | |
Head Height | - | |
Length - Below Head | 1.250" (31.75mm) | |
Length - Overall | 1.388" (35.26mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.11000 | £0.11 |
| 5 | £0.09200 | £0.46 |
| 10 | £0.08500 | £0.85 |
| 25 | £0.07720 | £1.93 |
| 50 | £0.07160 | £3.58 |
| 100 | £0.06670 | £6.67 |
| 250 | £0.06112 | £15.28 |
| 500 | £0.05740 | £28.70 |
| 1,000 | £0.05409 | £54.09 |
| Unit Price without VAT: | £0.11000 |
|---|---|
| Unit Price with VAT: | £0.13200 |

