
31025037 | |
|---|---|
DigiKey Part Number | 145-31025037-ND |
Manufacturer | |
Manufacturer Product Number | 31025037 |
Description | SHOULDER SCREW, HEX SOCKET, #10- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #10-24 Cheese Head Shoulder Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 31025037 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shoulder Screw | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | #10-24 | |
Head Diameter | 0.375" (9.53mm) 3/8" | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.938" (23.83mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.85000 | £0.85 |
| 5 | £0.71000 | £3.55 |
| 10 | £0.66000 | £6.60 |
| 25 | £0.60520 | £15.13 |
| 50 | £0.56840 | £28.42 |
| 100 | £0.53560 | £53.56 |
| 250 | £0.49756 | £124.39 |
| 500 | £0.47228 | £236.14 |
| 1,000 | £0.44967 | £449.67 |
| Unit Price without VAT: | £0.85000 |
|---|---|
| Unit Price with VAT: | £1.02000 |

