
29R147B | |
|---|---|
DigiKey Part Number | RPC10540-ND |
Manufacturer | |
Manufacturer Product Number | 29R147B |
Description | ROUND PRESS LOCK THUMB SCREW KNO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 1/4" Shaft with No Indicator Acetal Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Knurled, Straight | |
Shaft Size | 1/4" | |
Diameter | 0.750" (19.05mm) | |
Height | 0.313" (7.94mm) | |
Indicator | No Indicator | |
Material | Acetal | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.62000 | £0.62 |
| 5 | £0.52000 | £2.60 |
| 10 | £0.48400 | £4.84 |
| 25 | £0.44240 | £11.06 |
| 50 | £0.41500 | £20.75 |
| 100 | £0.39040 | £39.04 |
| 250 | £0.36192 | £90.48 |
| 500 | £0.34302 | £171.51 |
| 1,000 | £0.32609 | £326.09 |
| Unit Price without VAT: | £0.62000 |
|---|---|
| Unit Price with VAT: | £0.74400 |

