
27MTP00500 | |
|---|---|
DigiKey Part Number | 145-27MTP00500-ND |
Manufacturer | |
Manufacturer Product Number | 27MTP00500 |
Description | BRD SPT SNAP LOCK NYLON 12.70MM |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.500" (12.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.500" (12.70mm) | |
Length - Overall | 0.876" (22.25mm) | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.062" (1.58mm) 1/16" | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.23000 | £0.23 |
| 5 | £0.19000 | £0.95 |
| 10 | £0.17600 | £1.76 |
| 25 | £0.15960 | £3.99 |
| 50 | £0.14860 | £7.43 |
| 100 | £0.13910 | £13.91 |
| 250 | £0.12804 | £32.01 |
| 500 | £0.12072 | £60.36 |
| Unit Price without VAT: | £0.23000 |
|---|---|
| Unit Price with VAT: | £0.27600 |

