
27LMSP00375 | |
|---|---|
DigiKey Part Number | 145-27LMSP00375-ND |
Manufacturer | |
Manufacturer Product Number | 27LMSP00375 |
Description | BOARD SUPRT SNAP LOCK NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.375" (9.53mm) 3/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27LMSP00375 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.125" (3.18mm) 1/8" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 5 | £0.22800 | £1.14 |
| 10 | £0.21100 | £2.11 |
| 25 | £0.19160 | £4.79 |
| 50 | £0.17900 | £8.95 |
| 100 | £0.16770 | £16.77 |
| 250 | £0.15456 | £38.64 |
| 500 | £0.14588 | £72.94 |
| 1,000 | £0.13810 | £138.10 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

