
27AC0012 | |
|---|---|
DigiKey Part Number | RPC10280-ND |
Manufacturer | |
Manufacturer Product Number | 27AC0012 |
Description | MOUNTING BUTTON NYLON NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mounting Button 0.035" ~ 0.065" (0.89mm ~ 1.65mm) Grip Range Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Mounting Button | |
Rivet Diameter | - | |
Rivet Length | 0.350" (8.89mm) | |
Head Diameter | 0.370" (9.40mm) | |
Head Height | 0.056" (1.42mm) | |
Hole Diameter | - | |
Grip Range | 0.035" ~ 0.065" (0.89mm ~ 1.65mm) | |
Features | - | |
Color | Natural | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 5 | £0.12000 | £0.60 |
| 10 | £0.11100 | £1.11 |
| 25 | £0.10040 | £2.51 |
| 50 | £0.09340 | £4.67 |
| 100 | £0.08730 | £8.73 |
| 250 | £0.08004 | £20.01 |
| 500 | £0.07530 | £37.65 |
| 1,000 | £0.07105 | £71.05 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

