
2500930375 | |
|---|---|
DigiKey Part Number | RPC9756-ND |
Manufacturer | |
Manufacturer Product Number | 2500930375 |
Description | DOWEL NATURAL 09" DIA X 0.38" H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dowel Natural 0.09" Dia x 0.38" H (2.4mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.09" Dia x 0.38" H (2.4mm x 9.5mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.04104 | £41.04 |
| Unit Price without VAT: | £0.04104 |
|---|---|
| Unit Price with VAT: | £0.04925 |

