


2500930187 | |
|---|---|
DigiKey Part Number | RPC9880-ND |
Manufacturer | |
Manufacturer Product Number | 2500930187 |
Description | DOWEL NATURAL 09" DIA X 0.19" H |
Customer Reference | |
Detailed Description | Dowel Natural 0.09" Dia x 0.19" H (2.4mm x 4.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.09" Dia x 0.19" H (2.4mm x 4.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.10000 | £0.10 |
| 5 | £0.07800 | £0.39 |
| 10 | £0.07100 | £0.71 |
| 25 | £0.06440 | £1.61 |
| 50 | £0.05960 | £2.98 |
| 100 | £0.05550 | £5.55 |
| 250 | £0.05076 | £12.69 |
| 500 | £0.04766 | £23.83 |
| 1,000 | £0.04485 | £44.85 |
| Unit Price without VAT: | £0.10000 |
|---|---|
| Unit Price with VAT: | £0.12000 |

