
2500470250 | |
|---|---|
DigiKey Part Number | RPC9732-ND |
Manufacturer | |
Manufacturer Product Number | 2500470250 |
Description | DOWEL NATURAL 05" DIA X 0.25" H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dowel Natural 0.05" Dia x 0.25" H (1.2mm x 6.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dowel | |
Color | Natural | |
Size / Dimension | 0.05" Dia x 0.25" H (1.2mm x 6.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 5 | £0.06600 | £0.33 |
| 10 | £0.06100 | £0.61 |
| 25 | £0.05520 | £1.38 |
| 50 | £0.05100 | £2.55 |
| 100 | £0.04750 | £4.75 |
| 250 | £0.04340 | £10.85 |
| 500 | £0.04068 | £20.34 |
| 1,000 | £0.03826 | £38.26 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |


