Single Opening Cable Tie Holder Black Masonry Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23FCPM18765

DigiKey Part Number
145-23FCPM18765-ND
Manufacturer
Manufacturer Product Number
23FCPM18765
Description
CABLE TIE HLD SNGL MASONRY SCREW
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Masonry Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Masonry Screw
Size / Dimension
0.35" L x 0.32" W x 0.90" H (8.9mm x 8.1mm x 22.9mm)
For Use With/Related Products
Cable Ties up to 0.210" (5.3mm) Width
Material
High Density Polyethylene (HDPE)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.20000£0.20
10£0.17400£1.74
25£0.16320£4.08
50£0.15520£7.76
100£0.14780£14.78
250£0.13852£34.63
500£0.13188£65.94
1,000£0.12558£125.58
2,500£0.11771£294.27
Manufacturers Standard Package
Unit Price without VAT:£0.20000
Unit Price with VAT:£0.24000