


22MP08710 | |
|---|---|
DigiKey Part Number | RPC6363-ND |
Manufacturer | |
Manufacturer Product Number | 22MP08710 |
Description | BUSHING 0.625" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Bushing 0.625" (15.88mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.625" (15.88mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.19000 | £0.19 |
| 10 | £0.16600 | £1.66 |
| 25 | £0.15560 | £3.89 |
| 50 | £0.14800 | £7.40 |
| 100 | £0.14090 | £14.09 |
| 250 | £0.13204 | £33.01 |
| 500 | £0.12574 | £62.87 |
| 1,000 | £0.11972 | £119.72 |
| 2,500 | £0.11222 | £280.55 |
| Unit Price without VAT: | £0.19000 |
|---|---|
| Unit Price with VAT: | £0.22800 |

