Circular - 0.750" (19.05mm) Bushing 0.500" (12.70mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular - 0.750" (19.05mm) Bushing 0.500" (12.70mm) Black
Supporting your Project: Printed Circuit Board Solutions

22MP07508

DigiKey Part Number
RPC7238-ND
Manufacturer
Manufacturer Product Number
22MP07508
Description
BUSHING 0.500" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.750" (19.05mm) Bushing 0.500" (12.70mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 0.750" (19.05mm)
Diameter - Inside
0.500" (12.70mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,311
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.11400£1.14
25£0.10680£2.67
50£0.10180£5.09
100£0.09690£9.69
250£0.09084£22.71
500£0.08648£43.24
1,000£0.08235£82.35
3,000£0.07620£228.60
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600