


22MP06878 | |
|---|---|
DigiKey Part Number | RPC7239-ND |
Manufacturer | |
Manufacturer Product Number | 22MP06878 |
Description | BUSHING 0.500" PA66 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.687" (17.45mm) Bushing 0.500" (12.70mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.687" (17.45mm) |
Series | Diameter - Inside 0.500" (12.70mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.15000 | £0.15 |
| 10 | £0.12600 | £1.26 |
| 25 | £0.11840 | £2.96 |
| 50 | £0.11260 | £5.63 |
| 100 | £0.10730 | £10.73 |
| 250 | £0.10056 | £25.14 |
| 500 | £0.09576 | £47.88 |
| 1,000 | £0.09118 | £91.18 |
| 3,000 | £0.08437 | £253.11 |
| Unit Price without VAT: | £0.15000 |
|---|---|
| Unit Price with VAT: | £0.18000 |

