
22MP01040 | |
|---|---|
DigiKey Part Number | 145-22MP01040-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01040 |
Description | BUSHING 0.406" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.531" (13.49mm) Bushing 0.406" (10.31mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP01040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.531" (13.49mm) | |
Diameter - Inside | 0.406" (10.31mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05100 | £0.51 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

