
22MP01020W | |
|---|---|
DigiKey Part Number | 145-22MP01020W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01020W |
Description | BUSHING 0.343" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.468" (11.89mm) Bushing 0.343" (8.71mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP01020W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.468" (11.89mm) | |
Diameter - Inside | 0.343" (8.71mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05200 | £0.52 |
| 25 | £0.04880 | £1.22 |
| 50 | £0.04660 | £2.33 |
| 100 | £0.04430 | £4.43 |
| 250 | £0.04152 | £10.38 |
| 500 | £0.03954 | £19.77 |
| 1,000 | £0.03763 | £37.63 |
| 3,000 | £0.03482 | £104.46 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

