
22HDCC4840 | |
|---|---|
DigiKey Part Number | 145-22HDCC4840-ND |
Manufacturer | |
Manufacturer Product Number | 22HDCC4840 |
Description | CBL CLIP U-TYPE NATURAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural 0.484" (12.29mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22HDCC4840 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | - | |
Opening Size | 0.484" (12.29mm) | |
Mounting Type | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 1.044" (26.52mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.492" (12.50mm) | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.22114 | £221.14 |
| Unit Price without VAT: | £0.22114 |
|---|---|
| Unit Price with VAT: | £0.26537 |

