Cable Clip, U-Type Natural Adhesive 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22DPC25550

DigiKey Part Number
145-22DPC25550-ND
Manufacturer
Manufacturer Product Number
22DPC25550
Description
CBL CLIP U-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Natural Adhesive 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
22DPC25550 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
-
Opening Size
0.250" (6.35mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
1.380" (35.05mm)
Width
0.500" (12.70mm)
Height
0.326" (8.28mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 409
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.41400£4.14
25£0.38840£9.71
50£0.37000£18.50
100£0.35220£35.22
250£0.33008£82.52
500£0.31430£157.15
1,000£0.29928£299.28
3,000£0.27695£830.85
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800