
22CC50D0687B | |
|---|---|
DigiKey Part Number | 145-22CC50D0687B-ND |
Manufacturer | |
Manufacturer Product Number | 22CC50D0687B |
Description | CBL CLAMP P-TYPE BLACK FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Black Fastener 0.687" (17.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 22CC50D0687B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.687" (17.45mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | 0.755" (19.18mm) | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.14000 | £0.14 |
| 10 | £0.12000 | £1.20 |
| 25 | £0.11320 | £2.83 |
| 50 | £0.10760 | £5.38 |
| 100 | £0.10250 | £10.25 |
| 250 | £0.09612 | £24.03 |
| 500 | £0.09152 | £45.76 |
| 2,000 | £0.08298 | £165.96 |
| 4,000 | £0.07902 | £316.08 |
| Unit Price without VAT: | £0.14000 |
|---|---|
| Unit Price with VAT: | £0.16800 |

