
17W12524 | |
|---|---|
DigiKey Part Number | RPC9459-ND |
Manufacturer | |
Manufacturer Product Number | 17W12524 |
Description | FLAT WASHER, .670 ID, 1.240 OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.060" (1.52mm) Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.670" (17.02mm) | |
Diameter - Outside | 1.240" (31.50mm) | |
Thickness | 0.060" (1.52mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 5 | £0.31800 | £1.59 |
| 10 | £0.29400 | £2.94 |
| 25 | £0.26800 | £6.70 |
| 50 | £0.25060 | £12.53 |
| 100 | £0.23520 | £23.52 |
| 250 | £0.21728 | £54.32 |
| 500 | £0.20542 | £102.71 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

